SAM 6 Drawer Foam Wheeled Tool Trolley
- RS Stock No.:
- 282-9607
- Mfr. Part No.:
- CPP-134MMS
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9607
- Mfr. Part No.:
- CPP-134MMS
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Tool Storage Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 800mm | |
| Height | 1.1m | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Tool Storage Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 800mm | ||
Height 1.1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool Trolley offers selection of 134 tools presented in foam modules. It is perfect for interventions on machines, car, HGV equipment requiring tools in inches.
Ideal composition for general mechanical jobs
Related links
- SAM 6 Drawer ABS Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley, Foam
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Tool Trolley, Foam
- SAM 6 Drawer Stainless Steel Wheeled Tool Trolley
