Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- RS Stock No.:
- 130-232
- Mfr. Part No.:
- 1212505
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€416.80
(exc. VAT)
€512.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.80 |
*price indicative
- RS Stock No.:
- 130-232
- Mfr. Part No.:
- 1212505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Equipped with Cable Cutter, Voltage Tester, Vde Screwdriver Bladed, Diagonal Cutter, Tool Carry Case Wrap, Combination And Needle-Nose Pliers | |
| Number of Pieces | 1 | |
| Storage Type | Bag | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Equipped with Cable Cutter, Voltage Tester, Vde Screwdriver Bladed, Diagonal Cutter, Tool Carry Case Wrap, Combination And Needle-Nose Pliers | ||
Number of Pieces 1 | ||
Storage Type Bag | ||
VDE/1000V Approved Yes | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Tool carry case wrap is versatile and essential addition to any toolbox. It includes a variety of tools such as cable cutters, pliers, screwdrivers, and a voltage tester, all conveniently stored in a rugged carry case.
Rugged and heavy-duty tool bag ensures safe and organized storage for all tools
All screwdrivers and pliers are VDE insulated for safety when working with electricity
Related links
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Set Tool Kit with Bag
- Phoenix Contact 1 Piece Fibre Cleaving Tool Tool Kit
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 30 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Bernstein 17 Piece ESD Tool Kit Tool Kit with Bag VDE/1000V Approved
- SAM 67 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
