Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved

Subtotal (1 unit)*

€774.60

(exc. VAT)

€952.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€774.60

*price indicative

RS Stock No.:
517-636
Mfr. Part No.:
1200100
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Set Type

Electrician Tool Kit

Product Type

Tool Kit

Kit Contents

Cable Cutter, Pliers, Screwdrivers, Stripping Tool

Number of Pieces

10

VDE/1000V Approved

Yes

Storage Type

Bag

Standards/Approvals

DIN 46228 Part 1 and 4

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact tool set is expertly designed for professionals who require a reliable and comprehensive solution for various electrical tasks. Housed in a rugged wrap-up tool bag, it includes a diverse range of high-quality tools to handle cutting, stripping, crimping, and testing with precision. Each tool has been thoughtfully selected to ensure versatility and efficiency, catering to conductors ranging from 0.08 mm² to 16 mm². The inclusion of specially designed crimping pliers, versatile stripping tools, and an ergonomic screwdriver set guarantees that every aspect of your project is supported. This all-in-one tool set promises durability and functionality, making it an indispensable companion for those in need of robust and versatile tools in their toolkit.

The wrap up bag offers sturdy storage while being easy to transport

A range of ergonomic tools ensures comfortable handling during extended use

Designed for universal use suitable for various cable sizes and types

The incorporated crimping and stripping tools enhance operational efficiency

Each tool features a compact design maximising workspace accessibility

The set includes components that meet industry standards for safety and reliability

High quality materials extend the lifespan of each tool in the set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy