Sgos 122 Piece Engineer Tool Kit Tool Kit with Case
- RS Stock No.:
- 178-009
- Mfr. Part No.:
- SGOS-2834338
- Manufacturer:
- Sgos
Subtotal (1 unit)*
€1,506.28
(exc. VAT)
€1,852.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,506.28 |
*price indicative
- RS Stock No.:
- 178-009
- Mfr. Part No.:
- SGOS-2834338
- Manufacturer:
- Sgos
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sgos | |
| Set Type | Engineer Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Spanner, Tape Measure, Tweezer, Socket, Cutter, Saw, Ratchet, Screwdriver, Plier | |
| Number of Pieces | 122 | |
| Storage Type | Case | |
| Standards/Approvals | DIN EN 61076 | |
| Select all | ||
|---|---|---|
Brand Sgos | ||
Set Type Engineer Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Spanner, Tape Measure, Tweezer, Socket, Cutter, Saw, Ratchet, Screwdriver, Plier | ||
Number of Pieces 122 | ||
Storage Type Case | ||
Standards/Approvals DIN EN 61076 | ||
Engineers case
Engineers maintenance kit with 122 tools.
The 7020PSS case may be ordered empty, stock number 255-910.
Contents
2 adaptors 2 mm / 4 mm: red and black; 3 storage boxes; 1 adjustable spanner; 10 metric male keys; 15 imperial male keys; 2 ratchet combination spanners 17 and 19 mm; 9 combination spanners from 3.2 to 9 mm; 1 1//4" ratchet; 4 branch cables: red and black; 1 cable cutter; 1 cutter; 1 double tape measure; 13 radio sockets 3.2 → 14 mm; 1 24-pin PCB extractor tool; 1 piezo-electric gas iron; 2 banana plugs: red and black; 4 wire grips: red and black; 10 cutter blades; 10 saw blades; 1 lamp; 1 saw frame; 2 POUYET and KRONE CAD tools; 1 pair of electrician's scissors; 2 wire picks: red and black; 2 pairs of 1//2 round electronic pliers: angled and straight; 1 wire stripper; 1 crimp tool for terminals; 2 pairs of tweezers: angled and straight; 1 pair of electronic cutting pliers; 1 pair of flat electronic pliers; 1 pair of multigrip pliers; 1 pair of all-purpose pliers; 4 crocodile clips: red and black; 2 stubby screwdrivers: flat and crosshead; 3 PHO-1-2 crosshead screwdrivers; 1 jeweller's screwdriver, 3 1000 V flat insulated screwdrivers 3.5-4.5, 1 wrapping/unwrapping tool
Related links
- BETA 39 Piece Engineer Tool Kit Tool Kit with Case
- Facom 29 Piece Engineer Tool Kit Tool Kit with Case
- RS PRO 25 Piece Engineer Tool Kit Tool Kit with Case
- Facom 8 Piece Engineer Tool Kit Tool Kit with Case
- RS PRO 82 Piece Engineer Tool Kit Tool Kit with Case
- RS PRO 86 Piece Engineer Tool Kit Tool Kit with Case
- Gedore 58 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 23 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
