BETA 39 Piece Engineer Tool Kit Tool Kit with Case
- RS Stock No.:
- 225-6720
- Mfr. Part No.:
- 900/C11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€245.05
(exc. VAT)
€301.41
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.05 |
*price indicative
- RS Stock No.:
- 225-6720
- Mfr. Part No.:
- 900/C11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Engineer Tool Kit | |
| Kit Contents | Spinner Handle, Socket Holder, Screwdriver Bits, T- Handle, Universal Joint, Reversible Ratchet, Extension Bar, Sockets, Adapter | |
| Number of Pieces | 39 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Engineer Tool Kit | ||
Kit Contents Spinner Handle, Socket Holder, Screwdriver Bits, T- Handle, Universal Joint, Reversible Ratchet, Extension Bar, Sockets, Adapter | ||
Number of Pieces 39 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Tool Kit, 39 Pieces, Case Storage Type - 900/C11
This tool kit provides a Compact selection of hand tools intended for engineers and technicians working in automation, electronics, electrical and mechanical environments. Housed in a storage case, it combines sockets, drive accessories and screwdriver bits to support routine assembly, maintenance and on‑site troubleshooting tasks.
Features and Benefits:
• 39 pieces supplied for broad task coverage
• Includes spinner handle for Rapid manual fastening
• Reversible ratchet enabling quick direction changes
• T‑handle and screwdriver bits for torque control
• Universal joint and extension bar to access awkward angles
• Socket holder and adaptor organise and adapt drives
• Includes spinner handle for Rapid manual fastening
• Reversible ratchet enabling quick direction changes
• T‑handle and screwdriver bits for torque control
• Universal joint and extension bar to access awkward angles
• Socket holder and adaptor organise and adapt drives
Applications
• Suitable for plant maintenance and mechanical assembly
• Ideal for electrical panel installation and servicing
• Used for equipment commissioning in automation systems
• Can be used for electronics enclosure fastening and adjustments
• Used with handheld tasks requiring extended reach and angle access
• Ideal for electrical panel installation and servicing
• Used for equipment commissioning in automation systems
• Can be used for electronics enclosure fastening and adjustments
• Used with handheld tasks requiring extended reach and angle access
What storage provision is included for transport and organisation?
The set is supplied in a purpose‑designed case that keeps individual items segregated and accessible for mobile technicians.
How does the kit support work in confined spaces?
It contains an adaptor, universal joint and extension bar that together permit drive transmission around obstacles and into restricted cavities.
Are there options for Rapid manual drive versus controlled torque?
Yes, a spinner handle allows quick manual operation while the T‑handle and reversible ratchet offer greater torque control and directional change.
How comprehensive is the bit and socket selection for varied tasks?
The combination of screwdriver bits, sockets and a socket holder provides a versatile mix suitable for multiple fastening standards encountered in industry.
Related links
- RS PRO 25 Piece Engineer Tool Kit Tool Kit with Case
- Facom 29 Piece Engineer Tool Kit Tool Kit with Case
- Facom 8 Piece Engineer Tool Kit Tool Kit with Case
- Sgos 122 Piece Engineer Tool Kit Tool Kit with Case
- RS PRO 82 Piece Engineer Tool Kit Tool Kit with Case
- Gedore 58 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 23 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 86 Piece Engineer Tool Kit Tool Kit with Case
