Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 209-146
- Mfr. Part No.:
- 371032
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Hook Tool | |
| Kit Contents | Glaziers Hook with A 90° Ball Tip | |
| Standards/Approvals | ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Hook Tool | ||
Kit Contents Glaziers Hook with A 90° Ball Tip | ||
Standards/Approvals ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371032
The SAM Outillage Glazier's hook is an essential tool for professionals requiring precision and reliability in glazing applications. Meticulously crafted, this tool is designed to facilitate the handling of glass sheets with ease while ensuring safety and accuracy. Its fine tip allows for detailed work in tight spaces, making it ideal for glaziers who need to perform intricate installations. Whether you are a seasoned professional or just starting, this tool is a must have for your toolkit, offering both functionality and quality you can trust.
Lightweight construction for ease of use
Precision engineered fine tip for intricate work
Ergonomic grip for maximum comfort during extended use
Built to withstand the rigours of professional use
