Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 209-148
- Mfr. Part No.:
- 371035
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Hook Tool | |
| Kit Contents | Glaziers Hook Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Hook Tool | ||
Kit Contents Glaziers Hook Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371035
The SAM Outillage slide cleaner is the ideal tool for glaziers seeking precision and efficiency in their work. Designed for optimal performance, it facilitates the cleaning of slider mechanisms, ensuring that surfaces are clear and ready for further application. With its expertly crafted 90° ball tip, it reaches into tight spaces, providing thorough cleaning without damaging the components. This tool is not just functional; it embodies the quality and durability expected from professional grade equipment.
Lightweight construction ensures easy handling without compromising strength
Ideal for both professional tradespeople and DIY enthusiasts
Combines practicality with top notch craftsmanship to meet high standards
