SAM 1 Piece Blocking Tool Tool Kit

Subtotal (1 unit)*

€99.95

(exc. VAT)

€122.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.95

*price indicative

RS Stock No.:
211-007
Mfr. Part No.:
P3463-44
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Blocking Tool

Kit Contents

Camshaft Blocking Tool

Number of Pieces

1

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

P3463-44


The SAM Outillage camshaft blocking tool is an essential instrument designed for efficient engine maintenance. Built with precision and user friendliness in mind, this tool ensures proper alignment during camshaft servicing, which is crucial for optimal engine performance. Ideal for a range of Ford models, including the Mondeo 1.8 SCi produced between 2003 and 2007, and the Mazda 3 2.3 Turbo from 2006 to 2012, this tool simplifies the often complex task of camshaft setup. Crafted to meet professional standards, it provides the reliability needed in automotive service environments.

Lightweight build ensures ease of use and portability

Manufactured by a reputable brand known for quality automotive tools

Guarantee provided underscoring the product's reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy