SAM 7 Piece Door Hinge Removal Tool Kit with Case
- RS Stock No.:
- 211-052
- Mfr. Part No.:
- 99-PA20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€99.95
(exc. VAT)
€122.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.95 |
*price indicative
- RS Stock No.:
- 211-052
- Mfr. Part No.:
- 99-PA20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Door Hinge Removal | |
| Product Type | Tool Kit | |
| Kit Contents | Torx Imprints, Bits with Xzn Imprints, 1/4" Bit-Holder Ratchet Wrench | |
| Number of Pieces | 7 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Door Hinge Removal | ||
Product Type Tool Kit | ||
Kit Contents Torx Imprints, Bits with Xzn Imprints, 1/4" Bit-Holder Ratchet Wrench | ||
Number of Pieces 7 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
99-PA20
The SAM Outillage door hinge removal set is an essential tool designed for automotive professionals and enthusiasts alike. This innovative system features a robust 450 mm long force lever, uniquely engineered with one side offset by 30° and the other vertically offset by the same degree. This thoughtful design positions the bits for ease of use, thus facilitating a more efficient installation process, regardless of the vehicle type. The set includes versatile 1/4 bits with XZN and Torx imprints to help streamline your tasks. Well suited for a range of vehicles including VW, Audi, Seat, Skoda, Mercedes, Renault, Peugeot, and Citroen, this comprehensive kit ensures you're prepared for any job.
Ratchet wrench allows for quicker more efficient working
Lightweight at 0950 kg making it easy to handle
Constructed for durability suitable for professional use
Related links
- SAM 7 Piece Tool Kit Tool Kit with Module
- SAM 7 Piece Electrician Tool Kit Tool Kit with Bag
- SAM 7 Piece MechanicalKkit Tool Kit with Foam Inlay
- SAM 7 Piece Insulated Tools Tool Kit with Box, VDE Approved
- SAM 39 Piece Strut Removal Tool Kit with Box
- SAM 11 Piece Air Bag Removal Tool Tool Kit with Box
- SAM 1 Piece Timing Belt Removal and Installation Tool Tool Kit
- SAM Tool Kit Vehicle Test Kit Oil Filter Removal Tool
