SAM 7 Piece Electrician Tool Kit Tool Kit with Bag

Subtotal (1 unit)*

€328.99

(exc. VAT)

€404.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€328.99

*price indicative

RS Stock No.:
221-2752
Mfr. Part No.:
Z-7-PTE
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Plier, Screwdriver, Cutter

Number of Pieces

7

Storage Type

Bag

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM kit of 7 base tools to assure the electric maintenance operations in good conditions and perfect safety. This kit presents in a leather bag.

Weight 1.2 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy