SAM 1 Piece Pulley Extractor Tool Kit
- RS Stock No.:
- 211-603
- Mfr. Part No.:
- P3463-01
- Manufacturer:
- SAM
Subtotal (1 unit)*
€149.94
(exc. VAT)
€184.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.94 |
*price indicative
- RS Stock No.:
- 211-603
- Mfr. Part No.:
- P3463-01
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Pulley Extractor | |
| Kit Contents | Pulley Extractor | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Pulley Extractor | ||
Kit Contents Pulley Extractor | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3463-01
The SAM Outillage pulley extractor is an essential tool for any automotive enthusiast or professional mechanic, designed specifically for extracting belt pulleys while ensuring they remain undamaged. Its multi diameter capability allows for universal application across various engine types, whether installed or out of the vehicle. Crafted with precision, this extractor balances ease of use with robust performance, making it indispensable for tasks involving diesel pumps and camshafts.
Lightweight design facilitates easy handling
Ideal for professional mechanics and automotive enthusiasts alike
