Facom 8 Piece Screwdriver Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 216-455
- Mfr. Part No.:
- MODM.AT7PB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€122.37
(exc. VAT)
€150.52
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Kit(s) | Per Kit |
|---|---|
| 1 + | €122.37 |
*price indicative
- RS Stock No.:
- 216-455
- Mfr. Part No.:
- MODM.AT7PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Screwdriver Kit | |
| Kit Contents | Allen Keys, Screwdrivers | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Screwdriver Kit | ||
Kit Contents Allen Keys, Screwdrivers | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
FACOM MODM.AT7PB PROTWIST Screwdriver Set - 8 Pieces | Foam Module
Features and Benefits
Inline hardening process for +100% tip life and +100% bar strength
Ergonomic handle with soft grip material
Blade ""tri-coating"" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance
Handle channel for +10% torque
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Screwdrivers: AN 4 x 100 mm, AN 5.5 x 150 mm
Screwdriver: AWH 8 x 175 mm (with nut)
Screwdriver: ANP 0 x 75 mm
Screwdrivers: AND 1 x 100 mm, AND 2 x 125 mm
Hex key sets: 82H.JP9A, 89.JP8A
- in foam tray
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
Related links
- Facom 51 Piece Screwdriver Kit Tool Kit with Foam Inlay
- Facom 8 Piece Foam Tool Kit with Foam Inlay
- Facom 8 Piece Puller Module Tool Kit with Foam Inlay
- Bahco 8 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 147 Piece Tool Kit Tool Kit with Foam Inlay
- Facom 46 Piece Tool Kit Tool Kit with Foam Inlay
- Facom 26 Piece Tool Kit Tool Kit with Foam Inlay
- Facom 94 Piece Plumber Tool Kit Tool Kit with Foam Inlay
