Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 323-869
- Mfr. Part No.:
- TSW26R7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,079.10
(exc. VAT)
€1,327.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,079.10 |
*price indicative
- RS Stock No.:
- 323-869
- Mfr. Part No.:
- TSW26R7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Number of Pieces | 3 | |
| Storage Type | Trolley | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Number of Pieces 3 | ||
Storage Type Trolley | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 roller cabinet in matte red is a roller cabinet that addresses the diverse mobility needs of professional workshop environments. With dimensions of 680 mm in width, 460 mm in depth, and 813 mm in height (960 mm including castors), it offers substantial storage while maintaining a compact profile. This roller cabinet features seven fully extendable drawers, providing a comprehensive storage solution. Five drawers have a height of 75 mm complemented by two taller drawers 154 mm in height that are perfect for accommodating larger items. Each drawer is capable of supporting a weight of up to 40 kg and is designed to hold any combination of TengTools modules equivalent to four TC1 modules plus a TCX4 module. This modular compatibility ensures a customizable and organized tool arrangement.
Drawers with smooth-running ball bearing slides and EVA mats for protection
5 mm EVA top mat for a stable work surface
Equipped with a 3-digit combination lock for enhanced security
3-piece heavy gauge steel cabinet frame
Treated with a phosphate-free 5-step rust prevention process and powder coat finish for durability
Compatible with the modular TengTools Tool Control System for organized tool arrangement
Related links
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 278 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1008 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 637 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 516 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1034 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 663 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Trolley
