Teng Tools 1008 Piece Electrician Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 323-859
- Mfr. Part No.:
- TKW37B1008T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6,719.20
(exc. VAT)
€8,264.62
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,719.20 |
*price indicative
- RS Stock No.:
- 323-859
- Mfr. Part No.:
- TKW37B1008T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Number of Pieces | 1008 | |
| Storage Type | Trolley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Number of Pieces 1008 | ||
Storage Type Trolley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 37 inch PRO35 roller cabinet in black is an extensively equipped 1008-piece tool kit, specifically tailored for professionals in the mechanical auto sector. This comprehensive kit is housed in a robust 37-inch roller cabinet, which measures 964 mm in width, 460 mm in depth, and 985 mm in height with castors mounted. The roller cabinet is built for durability and features eight fully extendable drawers seven with a height of 75 mm and one taller drawer at 154 mm. The first seven drawers can each support up to 25 kg, while the eighth taller drawer is built for bulkier items and has a 40 kg capacity. Each drawer operates on smooth-running ball bearing slides and features EVA mats that are both noise-reducing and protective. A user-friendly 3-digit combination lock locks all drawers simultaneously and eliminates the problem of handling keys, which can be lost or copied.
The roller cabinet has a 3-piece heavy gauge steel construction and 8 fully extendable drawers, all with ball bearing slides
Heavy-duty 2 inch wide and 5 inch high wheels, two braked and two fixed, for easy maneuverability and stability
The trolley is powder coated and has been treated with a phosphate-free 5-step rust prevention process
Equipped with an 18 mm laminated MDF workbench, magnetic tray, vice bench, and paper holder for increased usability
Includes a set of tools organized in the TengTools Tool Control System
Related links
- Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 278 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 637 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1034 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 516 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 663 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 702 Piece Electrician Tool Kit Tool Kit with Trolley
