Subtotal (1 unit)*
€90.00
(exc. VAT)
€110.70
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.00 |
*price indicative
- RS Stock No.:
- 429-667
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 1 Medium Pliers, 1 Medium Cutter, 2 Tweezers, 4 Screwdrivers | |
| Number of Pieces | 8 | |
| Storage Type | Roll | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents 1 Medium Pliers, 1 Medium Cutter, 2 Tweezers, 4 Screwdrivers | ||
Number of Pieces 8 | ||
Storage Type Roll | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Tool Kit, 8-Piece Set, High Carbon Steel
The RS PRO Tool Kit is a comprehensive 8-piece set designed for precision work in various fields such as microelectronics, jewellery making, laboratory tasks, watch repairs, and DIY projects. Manufactured in Italy, this tool kit offers durability and reliability, making it an essential addition to any professional or hobbyist's collection.
Features and Benefits
High Carbon Steel Construction: Ensures strength and durability for long-lasting use
Controlled Atmosphere Heat Treatment: Provides consistent tool performance
Return Spring Mechanism: Offers consistent force during use for precision
Ergonomic Anti-Slip Handles: Designed for a safe and comfortable grip
Anti-Magnetic Stainless Steel Tweezers: Resistant to chemicals, acids, and salts
Precision Screwdrivers: Chromo-Vanadium-Molybdenum steel blades with black oxide-treated tips for enhanced control
Applications
Microelectronics
Jewellery Making
Laboratory Work
Watch Repairs
DIY Projects
Additional Information
Includes: 1 Medium Cutter, 1 Medium Plier, 2 Tweezers, 4 Screwdrivers
Storage Type: Roll
Not VDE/1000V Approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8 Piece Tool Tool Kit with Roll
- RS PRO 8 Piece Electronics Tool Kit with Roll
- CK 8 Piece Electrician Tool Kit Tool Kit with Roll
- RS PRO 4 Piece Plier Tool Kit Tool Kit with Roll
- RS PRO 5 Piece Electronics Tool Kit with Roll
- Facom 8 Piece Tool Kit Tool Kit with Case
- RS PRO 13 Piece Maintenance Kit Tool Kit with Roll
- RS PRO 9 Piece Electronics Tool Kit with Roll
