Facom 8 Piece Tool Kit Tool Kit with Thermoformed Tray
- RS Stock No.:
- 216-446
- Mfr. Part No.:
- MOD.ARCJ8LPF
- Manufacturer:
- Facom
Subtotal (1 kit)*
€73.66
(exc. VAT)
€90.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €73.66 |
*price indicative
- RS Stock No.:
- 216-446
- Mfr. Part No.:
- MOD.ARCJ8LPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Lever, Hooks | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Lever, Hooks | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom OGV GRIP 9mm Combination Wrench is engineered for superior performance with a focus on rounded fastener prevention. Its unique design maximizes torque, allowing you to handle even the toughest professional fasteners with ease. The long wrench design provides additional leverage, making it ideal for industrial and automotive applications where higher torque is required.
6 Point box end
Higher Torque needed to remove rounded bolts and stuck bolt
Dimpled L beam design provides comfort and control
Related links
- Facom 8 Piece Automotive Tool Kit Tool Kit with Case
- Facom 8 Piece Engineer Tool Kit Tool Kit with Case
- Facom 8 Piece Tool Kit Tool Kit with Box
- Facom 8 Piece Screwdriver Kit Tool Kit with Foam Inlay
- Facom 48 Piece Tool Kit Tool Kit with Case
- Facom 46 Piece Tool Kit Tool Kit with Case
- Facom 8 Piece Storage Tray Tool Kit with Foam Inlay
- Facom 4 Piece Tool Kit Tool Kit with Case
