Weller Erem 3 Piece ESD Tool Kit Tool Kit with Case
- RS Stock No.:
- 437-461
- Mfr. Part No.:
- 2450K
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€378.95
(exc. VAT)
€466.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.95 |
*price indicative
- RS Stock No.:
- 437-461
- Mfr. Part No.:
- 2450K
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tool Kit | |
| Set Type | ESD Tool Kit | |
| Kit Contents | Plier, Cutter | |
| Number of Pieces | 3 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tool Kit | ||
Set Type ESD Tool Kit | ||
Kit Contents Plier, Cutter | ||
Number of Pieces 3 | ||
Storage Type Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Weller Tool Kit, 3 Pieces, ESD Tool Kit Set Type - 2450K
This toolkit is a three-piece ESD-safe set designed for controlled electronics and precision maintenance work. Intended for environments where electrostatic discharge management is required, it combines a pair of pliers and a cutter, supplied in a protective case to keep tools organised and transportable.
Features and Benefits:
• ESD-safe construction prevents electrostatic damage
• Includes pliers and cutter for cutting and gripping tasks
• Three-piece composition reduces toolkit bulk
• Supplied storage case protects and organises tools
• Suitably Compact for bench and field use
• Includes pliers and cutter for cutting and gripping tasks
• Three-piece composition reduces toolkit bulk
• Supplied storage case protects and organises tools
• Suitably Compact for bench and field use
Applications
• Suitable for sensitive circuit board handling in electronics assembly
• Ideal for maintenance tasks in automation equipment servicing
• Used for wiring termination and cable preparation in electrical work
• Can be used for small mechanical assembly and adjustment operations
• Ideal for maintenance tasks in automation equipment servicing
• Used for wiring termination and cable preparation in electrical work
• Can be used for small mechanical assembly and adjustment operations
What items are included for common workshop tasks?
The set contains a pair of pliers and a cutter, providing gripping and cutting capabilities for routine servicing.
How does the kit support ESD-control procedures?
Each tool is manufactured to be ESD-compatible so it minimises electrostatic discharge risks during handling of electronic components.
Is there a provision for organised storage and transport?
Yes, the tools are supplied in a case that keeps components separated and readily accessible for on-site or bench use.
Related links
- Weller Erem 6 Piece ESD Tool Kit Tool Kit with Case
- Weller Erem 11 Piece ESD Tool Kit Tool Kit with Case
- Bernstein 20 Piece ESD Tool Kit Tool Kit with Case
- RS PRO 6 Piece ESD Tool Kit Tool Kit with Case
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 18 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 31 Piece ESD Tool Kit with Case
