Bernstein 18 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 660-9482
- Distrelec Article No.:
- 180-50-158
- Mfr. Part No.:
- 2280
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€608.80
(exc. VAT)
€748.82
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.80 |
*price indicative
- RS Stock No.:
- 660-9482
- Distrelec Article No.:
- 180-50-158
- Mfr. Part No.:
- 2280
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Set Type | ESD Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Cutters, Pliers, Screwdriver, Tweezers | |
| Number of Pieces | 18 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Standards/Approvals | DIN 53482 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Set Type ESD Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Cutters, Pliers, Screwdriver, Tweezers | ||
Number of Pieces 18 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
Standards/Approvals DIN 53482 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ESD tool kit, Trendy 2280
Selected ESD tools in handy case made of conductive material, well-organized in custom-fit recesses made of conductive rigid foam
Two additional compartments for customised requirements
External dimensions: 350 x 310 x 65 mm
EUROline Conductive Series pliers and side cutters, with box joint, dual leaf springs, bright burnished
Screwdriver with chrome-vanadium blade, chrome finish, with black tip
Stainless steel SMD tweezers, matte polished - nonmagnetic and acid-resistant
ESD handling set, consisting of: folding green work surface, 500 x 400 x 0.35 mm, contact armband with spiral cable, grounding lead 2500 mm, 1 Mohm and alligator clip
Standards
DIN 53482
Contents
Side cutter 120 mm, 145 mm; Flat pliers 130 mm; Snipe nose pliers 130 mm; Slotted screwdriver, PHILLIPS®, TORX®; Tweezers, straight tips, sickle-shaped, flat; PLCC extractor tool; ESD/EGB brush; ESD handling set
Supplied with
Side cutter 145 mm, Mini-side cutter 120 mm, without side face, for copper wire up to Ø 1.2 mm, flat pliers 130 mm, snipe nose pliers 130 mm, short jaws;
Slotted screwdriver: 0.8 x 50 mm; 1.5 x 50 mm; 2 x 60 mm; PHILLIPS® PH000, PH00, PH0; TORX® T5, T6; TORX® BO T7H
SMD tweezers 110 mm - straight, supersharp-pointed; 120 mm - sickle-shaped, supersharp-pointed; 120 mm - flat, 2 mm round tips; PLCC extractor tool, ESD/EGB brush 20 mm and ESD handling set
Slotted screwdriver: 0.8 x 50 mm; 1.5 x 50 mm; 2 x 60 mm; PHILLIPS® PH000, PH00, PH0; TORX® T5, T6; TORX® BO T7H
SMD tweezers 110 mm - straight, supersharp-pointed; 120 mm - sickle-shaped, supersharp-pointed; 120 mm - flat, 2 mm round tips; PLCC extractor tool, ESD/EGB brush 20 mm and ESD handling set
Related links
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 17 Piece ESD Tool Kit Tool Kit with Bag VDE/1000V Approved
- Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Bernstein 20 Piece ESD Tool Kit Tool Kit with Case
- Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 64 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 61 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved
