Bernstein 9 Piece Tool Kit with Case
- RS Stock No.:
- 488-875
- Mfr. Part No.:
- 2250
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€221.70
(exc. VAT)
€272.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.70 |
*price indicative
- RS Stock No.:
- 488-875
- Mfr. Part No.:
- 2250
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tool Kit | |
| Kit Contents | Screwdrivers, Snipe Nose Plier, Torx Screwdrivers, End Cutter, Tweezers | |
| Number of Pieces | 9 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tool Kit | ||
Kit Contents Screwdrivers, Snipe Nose Plier, Torx Screwdrivers, End Cutter, Tweezers | ||
Number of Pieces 9 | ||
Storage Type Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bernstein ESD tool kit CARAT includes nine pieces featuring pliers from the EURO line series. It comes in an ESD dissipative zipper bag made from dissipative material, ensuring safe handling in electrostatic-sensitive environments. The bag features nine rubber band loops for secure tool storage and has an opening angle of 180°, offering convenient access to the tools.
With pliers from the EURO line series
High-gloss burnished pliers
Handy set
Related links
- Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Bernstein 9 Piece Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 9 Piece Hockley Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 75 Piece Tool Case Tool Kit with Case
- Bernstein 61 Piece Tool Case Tool Kit with Case
- Bernstein 113 Piece Tool Case Tool Kit with Case
- SAM 9 Piece Tool Kit Tool Case with Case
- Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
