Bernstein 9 Piece Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 488-877
- Distrelec Article No.:
- 303-04-540
- Mfr. Part No.:
- 2253
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€149.09
(exc. VAT)
€183.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.09 |
*price indicative
- RS Stock No.:
- 488-877
- Distrelec Article No.:
- 303-04-540
- Mfr. Part No.:
- 2253
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tool Kit | |
| Kit Contents | Tweezers, Snipe Nose Pliers, Screwdrivers, Side Cutter | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Standards/Approvals | DIN EN 61340-5-1, DIN EN 60900, DIN EN IEC Standard 10 00 15 Part 5, DIN EN 61340-2-3, DIN EN 61340-2-1, DIN EN IEC Standard 10 00 15 Section 5, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tool Kit | ||
Kit Contents Tweezers, Snipe Nose Pliers, Screwdrivers, Side Cutter | ||
Number of Pieces 9 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
Standards/Approvals DIN EN 61340-5-1, DIN EN 60900, DIN EN IEC Standard 10 00 15 Part 5, DIN EN 61340-2-3, DIN EN 61340-2-1, DIN EN IEC Standard 10 00 15 Section 5, IEC 60900 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD tool kit PC-REPAIR includes nine essential tools for PC maintenance and repair, featuring pliers from the CLASSIC line series. It comes in a dissipative zip bag with a conductivity of approximately 10^6 Ohm, ensuring safe handling in electrostatic-sensitive environments. The bag includes nine rubber band loops to securely hold the tools, making it a practical choice for precision electronics work.
Slotted and PH screwdrivers
Universal tweezers for holding small parts
Necessary side cutter and needle nose pliers
Related links
- Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved
- ITL Insulated Tools Ltd 9 Piece Hockley Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 9 Piece Tool Kit with Case
- Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 64 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 18 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 75 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 65 Piece Electronics Tool Kit with Case VDE/1000V Approved
