CK 10 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- RS Stock No.:
- 910-7220
- Mfr. Part No.:
- T5953
- Manufacturer:
- CK
Subtotal (1 unit)*
€228.12
(exc. VAT)
€280.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.12 |
*price indicative
- RS Stock No.:
- 910-7220
- Mfr. Part No.:
- T5953
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Cutter, Voltage Tester, Plier, Screwdriver | |
| Number of Pieces | 10 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Pouch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Cutter, Voltage Tester, Plier, Screwdriver | ||
Number of Pieces 10 | ||
VDE/1000V Approved Yes | ||
Storage Type Pouch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK VDE Plier & Screwdriver Tool Kits
A 10 piece VDE set of Pliers & Screwdrivers from CK that is supplied in a durable zipped storage wallet.
The kit contains Redline VDE pliers and Dextro VDE screwdrivers that guarantee a safe working limit of 1000 V.
An ideal starter tool kit or great to upgrade your tool box with premium quality CK pliers & screwdrivers.
Related links
- CK 10 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Bahco 10 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Wiha 7 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- SAM 16 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Wiha 13 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Gedore 36 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
