CK 27 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 796-288
- Mfr. Part No.:
- T5983
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-288
- Mfr. Part No.:
- T5983
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tool Kit | |
| Set Type | Engineer Tool Kit | |
| Kit Contents | VDE Precision Screwdriver Set | |
| Number of Pieces | 27 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tool Kit | ||
Set Type Engineer Tool Kit | ||
Kit Contents VDE Precision Screwdriver Set | ||
Number of Pieces 27 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
RoHS Status: Exempt
The CK Tool kit is designed for enhanced productivity and efficiency, featuring an impressive array of tools to facilitate various tasks. This comprehensive kit is the ultimate solution for both professionals and DIY enthusiasts alike.
Includes the innovative combicutter3TM and ArmourSlice cable stripper for versatile cutting
Features dextroVDE slim glow screwdrivers for improved visibility and precision
Comes with the C.K Magma Pro Tool Case Plus, ensuring optimal tool organisation and protection
Contains a diverse selection of 24 essential tools tailored for professional use
Related links
- Gedore 58 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 23 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 46 Piece Engineer Tool Kit Tool Kit with Pouch VDE/1000V Approved
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 167 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- SAM 111 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
