Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 810-467
- Mfr. Part No.:
- SCE5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€2,392.74
(exc. VAT)
€2,943.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,392.74 |
*price indicative
- RS Stock No.:
- 810-467
- Mfr. Part No.:
- SCE5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Voltage Tester | |
| Number of Pieces | 52 | |
| Storage Type | Case | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Voltage Tester | ||
Number of Pieces 52 | ||
Storage Type Case | ||
VDE/1000V Approved Yes | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
The Teng Tools foam tool kit offers an extensive range of 52 pieces designed for versatility and accessibility, catering to both professionals and automotive enthusiasts for various repair and maintenance tasks.
Includes a variety of sockets ranging from 8mm to 20mm
Equipped with a torque screwdriver and interchangeable blades for precision work
Features high-density EVA foam to securely hold tools in place
Supplied in a Durable case with a combination lock and secure catches
Related links
- Knipex 52 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 1295 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved
- ITL Insulated Tools Ltd 9 Piece Hockley Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 13 Piece Metering Kit Tool Kit with Case VDE/1000V Approved
- Bahco 167 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
