Teng Tools 12 Piece Tool Kit Tool Set with Tray
- RS Stock No.:
- 809-233
- Mfr. Part No.:
- TTEPS12
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€440.87
(exc. VAT)
€542.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.87 |
*price indicative
- RS Stock No.:
- 809-233
- Mfr. Part No.:
- TTEPS12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | Utility Knife | |
| Number of Pieces | 12 | |
| Storage Type | Tray | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents Utility Knife | ||
Number of Pieces 12 | ||
Storage Type Tray | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools general tool set foam 4X4 includes an essential collection of measuring, striking, and cutting tools designed for both efficiency and convenience. This 12-piece set is organised for easy access in precision-cut foam inlays.
Includes a variety of measuring, striking, and cutting tools
Tools are secured in high-density EVA foam for protection
Designed to fit perfectly in 26 inch TengTools tool box drawers
Comprises 12 essential pieces tailored for general use
Related links
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- Teng Tools 9 Piece Tool Kit Tool Set with Tray
- Teng Tools 16 Piece Tool Kit Tool Set with Tray
- SAM 24 Piece Tool Kit Tool Set with Tray
- Teng Tools 12-Piece 1 6 Point Tool Set
- SAM 5 Piece Tool Kit Tool Set with Tray
- PB SWISS TOOLS 12 Piece Tool Kit Tool Kit with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Case
