Teng Tools 6 Piece Tool Kit Tool Set with Case
- RS Stock No.:
- 809-432
- Mfr. Part No.:
- SCPS01E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€186.35
(exc. VAT)
€229.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.35 |
*price indicative
- RS Stock No.:
- 809-432
- Mfr. Part No.:
- SCPS01E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | Quick Action Utility Knife | |
| Number of Pieces | 6 | |
| Storage Type | Case | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents Quick Action Utility Knife | ||
Number of Pieces 6 | ||
Storage Type Case | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools general tool set is a professionally designed solution for tackling a range of tasks, offering essential hand tools suitable for various applications including automotive and engineering projects.
Contains six high-quality general hand tools for versatile use
Engineered for compatibility with TengTools portable service cases
Includes an adjustable wrench and curved jaw power grip plier to enhance grip and leverage
Features a hacksaw designed specifically for cutting metal with precision
Related links
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- HAZET 6 Piece Tool Kit Tool Set with Case
- Teng Tools 80 Piece Tool Kit Tool Set with Case
- Teng Tools 6 piece Tool Set
- Teng Tools 6 piece Hex IN Tool Set, Hex size 5/32 in
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
