Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- RS Stock No.:
- 809-736
- Mfr. Part No.:
- TC-6TE03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,151.64
(exc. VAT)
€1,416.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,151.64 |
*price indicative
- RS Stock No.:
- 809-736
- Mfr. Part No.:
- TC-6TE03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | sockets from 8mm to 20mm | |
| Number of Pieces | 37 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Portable storage box | |
| Standards/Approvals | 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents sockets from 8mm to 20mm | ||
Number of Pieces 37 | ||
VDE/1000V Approved Yes | ||
Storage Type Portable storage box | ||
Standards/Approvals 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools electrician tool kit is a comprehensive collection designed for professionals. With 37 pieces, it ensures you have everything necessary for effective electrical work, all securely housed in a Durable service case.
Includes sockets ranging from 8mm to 20mm, pliers, and spanners for versatile applications
Approved for live working up to 1,000 volts, ensuring safety during use
Supplied in a unique service case with pre-cut high-density EVA foam for secure tool placement
Related links
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit with Portable storage box
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 144 Piece Cantilever Box Tool Kit Tool Kit with No Storage VDE/1000V Approved
- Teng Tools 29 Piece Tool Kit with Portable storage box
- Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 15 Piece Tool Kit Tote Tool Box VDE/1000V Approved
