CK 5 Piece Tool Termination Kit with Pouch VDE/1000V Approved
- RS Stock No.:
- 857-478
- Mfr. Part No.:
- T5992
- Manufacturer:
- CK
Subtotal (1 unit)*
€145.70
(exc. VAT)
€179.21
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.70 |
*price indicative
- RS Stock No.:
- 857-478
- Mfr. Part No.:
- T5992
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Termination Kit | |
| Set Type | Tool | |
| Kit Contents | C.K VDE Cable Knife | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Pouch | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Termination Kit | ||
Set Type Tool | ||
Kit Contents C.K VDE Cable Knife | ||
Number of Pieces 5 | ||
VDE/1000V Approved Yes | ||
Storage Type Pouch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The C.K. termination kit provides essential components for efficiently terminating SWA cables, designed to Streamline the installation process while ensuring safety and precision in every application.
VDE certified cable knife allows for safe insulation removal up to 1000V
Slim Jaw Wrench features a 15-degree offset jaw for access to tight spaces
Specialised gland wrench securely tightens locknuts for hassle-free installations
Comes with a comprehensive set of C.K tools tailored for SWA applications
Related links
- CK 5 Piece Essential Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Wiha 18 Piece Tool Kit with Pouch VDE/1000V Approved
- CK 10 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- CK 46 Piece Engineer Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Gedore 36 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved
- SAM 14 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Wera 35 Piece Maintenance Kit Tool Kit with Pouch VDE/1000V Approved
