SAM 11 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved

Subtotal (1 unit)*

€617.98

(exc. VAT)

€760.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€617.98

*price indicative

RS Stock No.:
221-2689
Mfr. Part No.:
Z-11-PCE
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Cutters, Electrician's Knife, Pliers, Round Nose Pliers, Screwdrivers, Wire Stripper

Number of Pieces

11

VDE/1000V Approved

Yes

Storage Type

Bag

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated tool kit consists of 11 tools and it is present in bag. It consists of different types of pliers, cutters, screwdrivers and wire stripper.

Weight 3.1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy