SAM 11 Piece Tool Box Tool Kit with Bag VDE/1000V Approved

Subtotal (1 unit)*

€610.96

(exc. VAT)

€751.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€610.96

*price indicative

RS Stock No.:
283-0487
Mfr. Part No.:
Z-11-PTE
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Tool Box

Kit Contents

Insulated Nose Plier (1), Insulated Combination Plier (1), Insulated Cutting Plier (1), Insulated Cable Cutter (1), Insulated Philips Screwdriver (2), Insulated Slotted Screwdriver (3), Insulated Stripping Plier (1)

Number of Pieces

11

Storage Type

Bag

VDE/1000V Approved

Yes

Standards/Approvals

CEI 60900

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tool kit is a set of 11 1000 V insulated tools with bag. Tit is a Textile case with eleven 1000 V insulated tools.

Compliance to CEI 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy