Wera 21 Piece Patio Construction Tool Kit with Pouch
- RS Stock No.:
- 224-5775
- Distrelec Article No.:
- 302-16-052
- Mfr. Part No.:
- 05075840001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€123.35
(exc. VAT)
€151.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.35 |
*price indicative
- RS Stock No.:
- 224-5775
- Distrelec Article No.:
- 302-16-052
- Mfr. Part No.:
- 05075840001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Patio Construction | |
| Product Type | Tool Kit | |
| Kit Contents | Bits, Bit Holder | |
| Number of Pieces | 21 | |
| Storage Type | Pouch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Patio Construction | ||
Product Type Tool Kit | ||
Kit Contents Bits, Bit Holder | ||
Number of Pieces 21 | ||
Storage Type Pouch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Patio construction set T 1
Compact Wera tool set with the 17 most common screwdriving tools for patio construction. Bits in stainless steel design prevent extraneous rust. With extra smart bit holder, which enables a uniform depth thanks to the variable screw depth limitation, and prevents damage to decking with the fitted felt ring.
High-quality 17-piece tool set for evenly flush countersunk screw heads for decking in patio construction
Bit holder with adjustable screw depth limitation and protective felt ring for surface protection
15 bits (TORX®, PH, PZ) made from stainless steel to prevent extraneous rust plus 3888/4/1 K Rapidaptor stainless steel bit holder
Take it easy tool finder: colour coding according to profile and size
Compact folding bag with Wera 2go compatibility incl. 4 spare felt rings
1x Patio construction set T 1, 21 pieces; 1x 881/4/1 Bit holder with variable screw depth limitation, 1/4" x 90 mm; 1x 3888/4/1 K Rapidaptor Universal Bit Holder, stainless, 1/4" x 50 mm; 3x 3851/1 TS bits, stainless: PH 1x25, PH 2x25, PH 3x25; 4x 3855/1 TS bits, stainless: PZ 1x25, 2x PZ 2x25, PZ 3x25; 6x 3867/1 TS TORX® bits, stainless: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25, TX 40x25; 2x 3867/1 TS P TORX® bits with safety pin, stainless, TX 25 x 25 mm; 4x 9201 Felt ring for 881/4/1, 27 mm
High-quality 17-piece tool set for evenly flush countersunk screw heads for decking in patio construction
Bit holder with adjustable screw depth limitation and protective felt ring for surface protection
15 bits (TORX®, PH, PZ) made from stainless steel to prevent extraneous rust plus 3888/4/1 K Rapidaptor stainless steel bit holder
Take it easy tool finder: colour coding according to profile and size
Compact folding bag with Wera 2go compatibility incl. 4 spare felt rings
Related links
- Wera 21 Piece Tool Kit Tool Kit with Module
- Wera 41 Piece Woodcraft Kit Tool Kit with Pouch
- Wera 39 Piece Kraftform Kompakt M 1 Metal Tool Kit with Pouch
- Wera 25 Piece Plumber Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Wera 35 Piece Maintenance Kit Tool Kit with Pouch VDE/1000V Approved
- SAM 15 Piece Tool Kit Tool Kit with Pouch
- Bahco 17 Piece Tool Kit Tool Kit with Pouch
- Bahco 9 Piece Electrician Tool Kit Tool Kit with Pouch
