Wera 21 Piece Tool Kit Tool Kit with Module

Subtotal (1 unit)*

€105.00

(exc. VAT)

€129.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.00

*price indicative

RS Stock No.:
827-699
Mfr. Part No.:
05049000001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Set Type

Tool Kit

Product Type

Tool Kit

Kit Contents

Sockets

Number of Pieces

21

Storage Type

Module

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Tool-Check Modular 1 is a Compact and versatile 21-piece tool set designed for both manual and machine-operated screw driving. This expertly crafted tool set combines various Tool-Check Modular components, making it Ideal for tackling a wide range of screw connections. With its multi-component Kraftform handle and a robust 1/4 inch Zyklop Mini 4 bit ratchet, this set allows for swift and efficient operation. Furthermore, an easy-to-store design ensures that each tool is neatly arranged and accessible, making it a perfect companion for any job site. Enjoy the exceptional durability of BiTorsion bits and sockets, all stored conveniently within the super-Compact Tool-Check Modular system, effortlessly linking with other components for maximum functionality.

Comes with a universal bit holder for effortless bit changes

Equipped with 13 BiTorsion bits for various screw types, enhancing longevity

Contains four Zyklop HMA sockets for effective torque and grip during use

Compact design for simple transport and storage, Ideal for on-the-go professionals

Ability to connect tools with other Tool-Check Modular products using rigid or flexible adapters

Provides optimal bit retention through magnetic bit mounting

Perfectly suited for both manual and machine use according to DIN ISO standards

Allows for easy organisation and access of tools to improve efficiency on any task

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy