BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2261
- Mfr. Part No.:
- T105
- Manufacturer:
- BETA
Subtotal (1 unit)*
€326.02
(exc. VAT)
€401.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.02 |
*price indicative
- RS Stock No.:
- 225-2261
- Mfr. Part No.:
- T105
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Universal Use | |
| Kit Contents | Hex Socket | |
| Number of Pieces | 11 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Universal Use | ||
Kit Contents Hex Socket | ||
Number of Pieces 11 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T105 is the tool kit consist of the square drive hexagon socket. The whole tool kit consist of the 11 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 15 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
