BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2362
- Mfr. Part No.:
- T83
- Manufacturer:
- BETA
Subtotal (1 unit)*
€239.24
(exc. VAT)
€294.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.24 |
*price indicative
- RS Stock No.:
- 225-2362
- Mfr. Part No.:
- T83
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Kit Contents | Extension Bar, Reversible Ratchet, Socket Driver, Hex Socket, T-Handle, Universal Joint | |
| Number of Pieces | 24 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Kit Contents Extension Bar, Reversible Ratchet, Socket Driver, Hex Socket, T-Handle, Universal Joint | ||
Number of Pieces 24 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T83 is the tool kit consist of the hexagon sockets, socket drivers, extension bar, universal joint,t handle and reversible ratchet. The whole tool kit consist of the 24 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 15 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
