BETA 32 Piece Automotive Tool Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2264
- Mfr. Part No.:
- T112
- Manufacturer:
- BETA
Subtotal (1 unit)*
€324.96
(exc. VAT)
€399.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.96 |
*price indicative
- RS Stock No.:
- 225-2264
- Mfr. Part No.:
- T112
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Bit Holder, Bits for Screwdrivers, Socket, Socket Driver | |
| Number of Pieces | 32 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents Bit Holder, Bits for Screwdrivers, Socket, Socket Driver | ||
Number of Pieces 32 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T112 is the tool kit consist of the bits for screwdrivers, bit holder, socket and socket drivers. The whole tool kit consist of the 32 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 16 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 12 Piece Automotive Tool Tool Kit with Thermoformed Tray
- Facom 32 Piece Automotive Tool Kit Tool Kit with Case VDE/1000V Approved
- BETA 3 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- BETA 2 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- BETA 8 Piece Universal Use Tool Kit with Thermoformed Tray
- Facom 200 Piece Automotive Tool Tool Kit with Foam Tray
- BETA 9 Piece Universal Use Tool Kit with Thermoformed Tray
