Facom 200 Piece Automotive Tool Tool Kit with Foam Tray
- RS Stock No.:
- 236-1986
- Mfr. Part No.:
- CM.140A-F
- Manufacturer:
- Facom
Subtotal (1 unit)*
€4,509.89
(exc. VAT)
€5,547.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,509.89 |
*price indicative
- RS Stock No.:
- 236-1986
- Mfr. Part No.:
- CM.140A-F
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | 200-Piece Set Of Industrial Maintenance Tools-1/3 Foam Trays (X18) | |
| Number of Pieces | 200 | |
| Storage Type | Foam Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents 200-Piece Set Of Industrial Maintenance Tools-1/3 Foam Trays (X18) | ||
Number of Pieces 200 | ||
Storage Type Foam Tray | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 200 piece indutrial maintenance set is supplied with 1/3 foam trays
Weight 25 kg
Related links
- Facom 200 Piece Mechanical Tool Kit Tool Kit
- Facom 138 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 6 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 128 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 69 Piece Automotive Tool Kit
- BETA 16 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 32 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 12 Piece Automotive Tool Tool Kit with Thermoformed Tray
