Facom 16 Piece Oil Change Kit Tool Kit with Tray
- RS Stock No.:
- 235-0857
- Mfr. Part No.:
- D.48-KITPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€207.13
(exc. VAT)
€254.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.13 |
*price indicative
- RS Stock No.:
- 235-0857
- Mfr. Part No.:
- D.48-KITPB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Oil Change Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Socket, Bits, Wrenches, Torx | |
| Number of Pieces | 16 | |
| Storage Type | Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Oil Change Kit | ||
Product Type Tool Kit | ||
Kit Contents Socket, Bits, Wrenches, Torx | ||
Number of Pieces 16 | ||
Storage Type Tray | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom oil change kit includes drain wrench, square bits, sockets, torx bits and support for wrench and bits.
Weight 1.41 kg
Related links
- Facom 16 Piece Plier Tool Kit Tool Kit with Case
- Facom 16 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 16 Piece Automotive Tool Tool Kit with Box
- Facom 16 Piece Impact Screwdriver Tool Kit with Case
- Teng Tools 16 Piece Tool Kit Tool Set with Tray
- Facom 16 Piece Micro-Tech Tool Tool Kit with Case
- SAM Extraction Kit Tool Kit with Tray
- Bosch 7 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
