Facom 15 Piece Maintenance Kit Tool Kit with No Storage

Subtotal (1 unit)*

€456.92

(exc. VAT)

€562.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€456.92

*price indicative

RS Stock No.:
235-3897
Mfr. Part No.:
CR.858J5
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Maintenance Kit

Kit Contents

Files, Hammer, Mallet

Number of Pieces

15

Storage Type

No Storage

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom CR.858J series specialist 5 piece forming tool set is supplied with bumping hammers, flat dresser, regular dolly no 2, pinch wedge dolly and slim wedge dolly.

Weight 4.45 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy