Facom 200 Piece Mechanical Tool Kit Tool Kit with Box

Subtotal (1 unit)*

€5,440.76

(exc. VAT)

€6,692.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,440.76

*price indicative

RS Stock No.:
235-9784
Mfr. Part No.:
JET7.M140A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Mechanical Tool Kit

Kit Contents

Drawer Chest, Foam Trays, Supplied without Container, Drawer Roller Cabinet

Number of Pieces

200

Storage Type

Box

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 200-piece set of industrial maintenance tools - 7 drawer roller cabinet 4 options available CM.140A: Set supplied without container. CM.140A-F: Set supplied with 1/3 foam trays (x18). 2074.M140A: Set supplied with 4- drawer chest BT.C4T. JET7.M1

Professional quality

delivers quality, strength and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy