Facom 94 Piece Electrician Tool Kit Tool Kit with Box

Subtotal (1 unit)*

€1,587.82

(exc. VAT)

€1,953.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,587.82

*price indicative

RS Stock No.:
236-0255
Mfr. Part No.:
CM.EL32
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Electrician Tool Kit

Product Type

Tool Kit

Kit Contents

Tweezer, Plier

Number of Pieces

94

Storage Type

Box

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 94-piece set of electricians tools 3 options available CM.EL32 set supplied without container. 2208.EL32 set supplied with case BV.51A. - BST20.EL32: Set supplied with tool bag BS.T20.

Weight: 4.19Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy