Facom 120 Piece Electro-Mechanical Kit Tool Kit with Bag
- RS Stock No.:
- 236-1889
- Mfr. Part No.:
- BSR20.EM41A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,217.30
(exc. VAT)
€2,727.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,217.30 |
*price indicative
- RS Stock No.:
- 236-1889
- Mfr. Part No.:
- BSR20.EM41A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Electro-Mechanical Kit | |
| Kit Contents | Facom 2020 120-Piece Set Of Electromechanical Tools-Roller Bag | |
| Number of Pieces | 120 | |
| Storage Type | Bag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Electro-Mechanical Kit | ||
Kit Contents Facom 2020 120-Piece Set Of Electromechanical Tools-Roller Bag | ||
Number of Pieces 120 | ||
Storage Type Bag | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 120 piece set of electromechanical tools is supplied with bi material toolbox.
Weight 12.11 kg
Related links
- Facom 120 Piece Electro-Mechanical Kit Tool Kit with Case
- Facom 120 Piece Electro-Mechanical Kit Tool Kit with Box
- SAM 83 Piece Electro-Mechanical Kit Tool Kit with Bag
- Facom 105 Piece Electro-Mechanical Kit Tool Kit with Foam Inlay
- Sgos 153 Piece Electro-Mechanical Kit Tool Kit with Case VDE/1000V Approved
- SAM 83 Piece Electro-Mechanical Kit Tool Kit with Module
- RS PRO 48 Piece Electro-Mechanical Kit Tool Kit with Case
- SAM 83 Piece Electro-Mechanical Kit Tool Kit with Box
