Facom 230 Piece Universal Tool Tool Kit with Foam Inlay
- RS Stock No.:
- 236-1990
- Mfr. Part No.:
- CM.230
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5,845.55
(exc. VAT)
€7,190.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,845.55 |
*price indicative
- RS Stock No.:
- 236-1990
- Mfr. Part No.:
- CM.230
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Universal Tool | |
| Kit Contents | Plier Module, Sockets Module, Combination Wrenches, T Key, Screw Bit Module, Screwdriver, Punch Module, Impact Tool Module | |
| Number of Pieces | 230 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Universal Tool | ||
Kit Contents Plier Module, Sockets Module, Combination Wrenches, T Key, Screw Bit Module, Screwdriver, Punch Module, Impact Tool Module | ||
Number of Pieces 230 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 230 piece set of universal tools has 9 complete drawers .
Weight 120.47 kg
Related links
- Facom 138 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 94 Piece Plumber Tool Kit Tool Kit with Foam Inlay
- Facom 165 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 52 Piece Tool Kit with Foam Inlay
- Facom 67 Piece Plumber Tool Kit Tool Kit with Foam Inlay
- Facom 168 Piece Mechanical Tool Kit Industrial Maintenance Set with Foam Inlay
- Phoenix Contact 6 Piece Universal Tool Tool Kit with Tool Case
- Facom 6 Piece Automotive Tool Tool Kit with Foam Inlay
