Bott Shadow Board Kit Tool Kit
- RS Stock No.:
- 252-0347
- Mfr. Part No.:
- 14030049
- Manufacturer:
- Bott
Subtotal (1 unit)*
€38.76
(exc. VAT)
€47.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.76 |
*price indicative
- RS Stock No.:
- 252-0347
- Mfr. Part No.:
- 14030049
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Kit | |
| Set Type | Shadow Board Kit | |
| Kit Contents | Labels | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Kit | ||
Set Type Shadow Board Kit | ||
Kit Contents Labels | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott vinyl overlay for custom shapes are self adhesive blank sheet for custom shapes, use with perfo panels, aids quick and easy identification of storage position or missing tools. Cut out and apply to panel as required. Its color is white.
Width is 457 mm
Depth is 2 mm
Height is 990 mm
Related links
- Bott Shadow Board Kit Tool Kit with Modular/Drawer Unit
- Facom 118 Piece Maintenance Kit Tool Kit with 6 Drawer Roller Cabinet
- EAO 1 Piece Modular Switch Tool Kit
- APEM 2 Piece Modular Switch Tool Kit
- Stanley FatMax 0 Drawer Polypropylene Tool Kit 333 mm 440 mm 302mm
- Facom 165 Piece Mechanical Tool Kit Tool Kit
- SAM 2 Piece Timing Tool Kit Tool Kit
- Facom 249 Piece Tool Kit Tool Kit
