SAM 2 Piece Timing Tool Kit Tool Kit
- RS Stock No.:
- 211-202
- Mfr. Part No.:
- P3462-42
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 211-202
- Mfr. Part No.:
- P3462-42
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Timing Tool Kit | |
| Kit Contents | 5 x 70 mm Pin | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Timing Tool Kit | ||
Kit Contents 5 x 70 mm Pin | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-42
The SAM Outillage timing setting pin is an essential tool for diagnosing and repairing injection pump camshafts in various vehicles. Specifically designed for models such as the Peugeot 206/207 HDI and select Ford and Fiat models, it ensures precise alignment for effective engine performance. Whether you're a professional mechanic or an avid car lover, this timing setting pin will enhance your ability to tackle timing adjustments with confidence and accuracy.
Compatible with a variety of vehicle makes and models
Compact design for effortless handling and storage
Constructed with high quality materials for long lasting use
Essential for both professional mechanics and DIY enthusiasts
Related links
- SAM 1 Piece Timing Tool Kit Tool Kit
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 16 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 26 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 20 Piece Timing Tool Kit Tool Kit with Foam Inlay
- SAM Timing Tool Kit Tool Kit
- SAM 2 Piece Tool Kit
- SAM 2 Piece Locking Tool Tool Kit
