SAM 16 Piece Maintenance Kit Tool Kit with Box
- RS Stock No.:
- 266-6875
- Mfr. Part No.:
- 276-J16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€201.89
(exc. VAT)
€248.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.89 |
*price indicative
- RS Stock No.:
- 266-6875
- Mfr. Part No.:
- 276-J16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Maintenance Kit | |
| Kit Contents | Electronic Pliers, Tweezers, Electronic Screwdrivers, Scissors, Diagonal Axial Cutting Pliers, Cutter with Interchangeable Blades | |
| Number of Pieces | 16 | |
| VDE/1000V Approved | No | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Maintenance Kit | ||
Kit Contents Electronic Pliers, Tweezers, Electronic Screwdrivers, Scissors, Diagonal Axial Cutting Pliers, Cutter with Interchangeable Blades | ||
Number of Pieces 16 | ||
VDE/1000V Approved No | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of electrician tool box contains scissors, cutter with interchangeable blades, diagonal axial cutting pliers, electronic screwdrivers.
Set contains 16 tools
Related links
- SAM 200 Piece Maintenance Kit Tool Kit with Box
- SAM 16-Piece Box Wrench Set Carbon Steel
- SAM 16-Piece Combination Spanner Set, 7 → 24 mm
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- Wera 35 Piece Maintenance Kit Tool Kit with Box VDE/1000V Approved
- Facom 26 Piece Maintenance Kit Tool Kit with Box
- SAM 16 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Facom 115 Piece Industrial Maintenance Kit Tool Kit with Box
