SAM 16-Piece Box Wrench Set, 8 → 24 mm, Carbon Steel
- RS Stock No.:
- 282-8808
- Mfr. Part No.:
- 86-J16
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8808
- Mfr. Part No.:
- 86-J16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Box Wrench Set | |
| Set Type | Box Wrench | |
| Sizes in Set | 8 → 24 mm | |
| Number of Pieces | 16 | |
| Material | Carbon Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | ISO 691, NF ISO 2236, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Box Wrench Set | ||
Set Type Box Wrench | ||
Sizes in Set 8 → 24 mm | ||
Number of Pieces 16 | ||
Material Carbon Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals ISO 691, NF ISO 2236, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 16 bent socket wrenches. This set of 16 offset tube wrenches in mm designed for working on threaded rods. It has small size, facilitating gripping of sunken nuts. Its hexagonal body made of treated carbon steel.
Chrome plate finish
Ribbed bend with excellent strength
Compliance to ISO 691 and DIN ISO 691
Related links
- SAM 8-Piece Box Wrench Set Carbon Steel
- SAM 16 Piece Maintenance Kit Tool Kit with Box
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set, 7 to 24 mm
- RS PRO 10-Piece Box Wrench Set Chrome Vanadium Steel
- RS PRO 5-Piece Box Wrench Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 153mm Overall, Straight Handle
