SAM 4 Piece Cutting Tool Tool Kit with No Storage
- RS Stock No.:
- 266-6967
- Mfr. Part No.:
- CP-PLQ4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€62.99
(exc. VAT)
€77.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.99 |
*price indicative
- RS Stock No.:
- 266-6967
- Mfr. Part No.:
- CP-PLQ4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Cutting Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Fretwork Panel Cutter, Hand Saw for Plasterboard, Keyhole Saw for Plaster Panels, Two Material Cutter | |
| Number of Pieces | 4 | |
| Storage Type | No Storage | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Cutting Tool | ||
Product Type Tool Kit | ||
Kit Contents Fretwork Panel Cutter, Hand Saw for Plasterboard, Keyhole Saw for Plaster Panels, Two Material Cutter | ||
Number of Pieces 4 | ||
Storage Type No Storage | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of tools for drywall worker. It contains 1 hand saw for plasterboard, 1 keyhole saw for plaster panels, 1 two-material cutter, 25 mm, 1 fretwork panel cutter.
No container
Related links
- Knipex 3 Piece Cutting Tool Tool Kit with Case VDE/1000V Approved
- SAM 4 Piece Automotive Tool Tool Kit with Box
- RS PRO 6 Piece Measuring and Cutting Tool Kit with Foam Inlay
- SAM 4 Piece Tool Kit Tool Kit with Bag
- SAM 4 Piece Cutter Box Profile Cutter with Box
- SAM 4-Piece Plier Set
- SAM 4-Piece Circlip Plier Set
- SAM 4-Piece 1/4 in Hexagon Screwdriver Socket Set
