Knipex 8 Piece Electrician Tool Kit Tool Kit with No Storage

Subtotal (1 unit)*

€308.36

(exc. VAT)

€379.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.36

*price indicative

RS Stock No.:
267-8490
Mfr. Part No.:
00 20 90 V01
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Set Type

Electrician Tool Kit

Product Type

Tool Kit

Number of Pieces

8

Storage Type

No Storage

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 00 20 90 V01 Extension Set Electro 1 10 parts


00 20 90 V01 Extension Set Electro 1 Content: 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 95 16 165 Knipex Cable Shears (Ø 15 mm / 50 mm²), 1 x 87 01 180 Knipex Cobra® High-Tech Water Pump Pliers (180 mm), 1 x 16 80 125 SB Knipex Universal Stripping Tool (Ø 8,0 – 13,0 mm), 1 x 98 25 01 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S1 x 80 mm), 1 x 98 25 02 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S2 x 100 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x L240 00055 Stabila Folding ruler Stabila series 400 (200 mm), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 74 06 200 Knipex High Leverage Diagonal Cutter (200 mm),

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy