Phoenix Contact 3 Piece Electrician Tool Kit Tool Kit with Case
- RS Stock No.:
- 269-7859
- Mfr. Part No.:
- 1003670
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,713.03
(exc. VAT)
€3,337.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,713.03 |
*price indicative
- RS Stock No.:
- 269-7859
- Mfr. Part No.:
- 1003670
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | Crimp Handy Cutter And Taped Ferrules, 100 Strips with 50 Ferrules Per Strip, 1.5 mm², Crimp Handy 1.5 mm² | |
| Number of Pieces | 3 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents Crimp Handy Cutter And Taped Ferrules, 100 Strips with 50 Ferrules Per Strip, 1.5 mm², Crimp Handy 1.5 mm² | ||
Number of Pieces 3 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact tool set consisting of crimp handy 1.5 mm2, crimp handy cutter and taped ferrules, 1.5 mm2, 100 strips with 50 ferrules per strip.
Packed in a robust case
Related links
- Knipex 3 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 4 Piece Electrician Tool Kit Tool Kit with Case
- Facom 94 Piece Electrician Tool Kit Tool Kit with Case
- StarTech.com 23 Piece Electrician Tool Kit Tool Kit with Case
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- SAM 6 Piece Electrician Tool Kit Tool Kit with Case
