Phoenix Contact 4 Piece Electrician Tool Kit Tool Kit with Case
- RS Stock No.:
- 269-7861
- Mfr. Part No.:
- 1003672
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€3,297.08
(exc. VAT)
€4,055.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,297.08 |
*price indicative
- RS Stock No.:
- 269-7861
- Mfr. Part No.:
- 1003672
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | And Taped Ferrules, 100 Strips with 50 Ferrules Per Strip, 0.75 mm², Crimphandy 0.75 mm², Crimphandy Cutter | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents And Taped Ferrules, 100 Strips with 50 Ferrules Per Strip, 0.75 mm², Crimphandy 0.75 mm², Crimphandy Cutter | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact tool set consisting of CRIMPHANDY 0.75 mm2, CRIMPHANDY CUTTER, and taped ferrules, 0.75 mm2, 100 strips with 50 ferrules per strip.
Packed in a robust case
Related links
- Phoenix Contact 4 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 3 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Case
- Facom 94 Piece Electrician Tool Kit Tool Kit with Case
- StarTech.com 23 Piece Electrician Tool Kit Tool Kit with Case
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- SAM 6 Piece Electrician Tool Kit Tool Kit with Case
