SAM 9 Piece Tool Kit Tool Kit with Module

Subtotal (1 unit)*

€641.56

(exc. VAT)

€789.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€641.56

*price indicative

RS Stock No.:
282-8312
Mfr. Part No.:
295-J9M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Tool Kit

Kit Contents

Hand Chisel, Plallet, Milling Plate, Planing File, Welding Plier

Number of Pieces

9

Storage Type

Module

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Tool kit consist of foam module 3/3 of 9 bodywork tools. This module includes essential tools such as a flexible mount for milling plates, a planning file, vice grips and precision welding pliers.

Hand chisel

Narrow double pallet

Wide and narrow bodywork spoon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy